Microchip 1 kV 1 A Diode 2-Pin A JANTX1N5622
- RS Stock No.:
- 333-245
- Mfr. Part No.:
- JANTX1N5622
- Brand:
- Microchip
Subtotal (1 box of 47 units)*
$1,040.96
(exc. GST)
$1,145.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 47 + | $22.148 | $1,040.96 |
*price indicative
- RS Stock No.:
- 333-245
- Mfr. Part No.:
- JANTX1N5622
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | A | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | 1N5622 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type A | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series 1N5622 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip Standard recovery rectifier diode series is military qualified to MIL PRF19500/427 and is ideal for high reliability applications where a failure cannot be tolerated. These industry recognized 1.0 Amp rated rectifiers for working peak reverse voltages from 200 to 1000 volts are hermetically sealed with voidless glass construction using an internal Category I metallurgical bond.
Popular JEDEC registered 1N5614 to 1N5622 series
Voidless hermetically sealed glass package
Triple layer passivation
Related links
- Microchip 600 V 30 A Diode 2-Pin A JANTX1N5618
- Microchip 400 V 30 A Diode 2-Pin A JANTX1N5616
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247 STPS60L30CW
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220 STPS30M60ST
- STMicroelectronics 60 V 30 A Diode Schottky 3-Pin TO-220AB STPS30L60CT
- STMicroelectronics 30 V 30 A Diode Schottky 3-Pin TO-247
