ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFNSTL
- RS Stock No.:
- 265-366
- Mfr. Part No.:
- RBQ16NL45BFNSTL
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save $18.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$37.00
(exc. GST)
$40.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $3.70 | $37.00 | - |
| 100 - 240 | $3.514 | $35.14 | $18.60 |
| 250 + | $3.257 | $32.57 | $110.75 |
*price indicative
- RS Stock No.:
- 265-366
- Mfr. Part No.:
- RBQ16NL45BFNSTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263L | |
| Maximum Continuous Forward Current If | 16A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Single | |
| Series | RBQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 610mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 40mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.7mm | |
| Length | 15.4mm | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263L | ||
Maximum Continuous Forward Current If 16A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Single | ||
Series RBQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 610mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 40mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Height 4.7mm | ||
Length 15.4mm | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 0265366P
- Mfr. Part No. RBQ16NL45BFNSTL
- RS Stock No. 0265315P
- Mfr. Part No. RBQ16NL45BFHHTL
- RS Stock No. 0265315
- Mfr. Part No. RBQ16NL45BFHHTL
- RS Stock No. 0265313P
- Mfr. Part No. RBQ10NL45BFHHTL
Related links
- ROHM 45 V 16 A Diode Schottky 3-Pin D2PAK RBQ16NL45BFHHTL
- ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFHHTL
- ROHM 45 V 10 A Diode Schottky 3-Pin D2PAK RBQ10NL45BFNSTL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 20 A Diode Schottky 3-Pin DPAK RBQ20BGE45ATL
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- ROHM 45 V 10 A Diode Schottky 3-Pin DPAK RBQ10BGE45ATL











