ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTR
- RS Stock No.:
- 264-542
- Mfr. Part No.:
- YQ3LAM10DTR
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$24.60
(exc. GST)
$27.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,925 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.984 | $24.60 |
| 100 - 225 | $0.935 | $23.38 |
| 250 - 475 | $0.866 | $21.65 |
| 500 - 975 | $0.798 | $19.95 |
| 1000 + | $0.768 | $19.20 |
*price indicative
- RS Stock No.:
- 264-542
- Mfr. Part No.:
- YQ3LAM10DTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | PMDTM | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 30μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 2.7mm | |
| Height | 1.05mm | |
| Length | 4.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type PMDTM | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 30μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 2.7mm | ||
Height 1.05mm | ||
Length 4.8mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 3 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ3LAM10DTFTR
- ROHM 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ2LAM10BTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10DTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10CTFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10ETFTR
- ROHM 100 V 5 A Rectifier & Schottky Diode Schottky 2-Pin PMDTM YQ5LAM10DTFTR
