ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BM10SDFHTL
- RS Stock No.:
- 264-503
- Mfr. Part No.:
- YQ20BM10SDFHTL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $5.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$11.91
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,500 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.382 | $11.91 | - |
| 50 - 95 | $2.264 | $11.32 | $5.90 |
| 100 - 495 | $2.098 | $10.49 | $28.40 |
| 500 - 995 | $1.932 | $9.66 | $225.00 |
| 1000 + | $1.86 | $9.30 | $522.00 |
*price indicative
- RS Stock No.:
- 264-503
- Mfr. Part No.:
- YQ20BM10SDFHTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 20mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 860mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Width | 6.8mm | |
| Length | 6.4mm | |
| Height | 2.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 20mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 860mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Width 6.8mm | ||
Length 6.4mm | ||
Height 2.4mm | ||
Automotive Standard AEC-Q101 | ||
- RS Stock No. 0264503P
- Mfr. Part No. YQ20BM10SDFHTL
- RS Stock No. 0264502P
- Mfr. Part No. YQ20BGE10SDTL
- RS Stock No. 0264502
- Mfr. Part No. YQ20BGE10SDTL
- RS Stock No. 2352709P
- Mfr. Part No. RBQ20BM100ATL
Related links
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK YQ20BGE10SDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin DPAK RBQ20BM100ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10CDFHTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SDFHTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10CDTL











