ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SDFHTL
- RS Stock No.:
- 264-868
- Mfr. Part No.:
- YQ20NL10SDFHTL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$19.94
(exc. GST)
$21.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $3.988 | $19.94 | - |
| 50 - 95 | $3.786 | $18.93 | 5% |
| 100 - 495 | $3.51 | $17.55 | 11% |
| 500 - 995 | $3.23 | $16.15 | 19% |
| 1000 + | $3.118 | $15.59 | 21% |
*price indicative
- RS Stock No.:
- 264-868
- Mfr. Part No.:
- YQ20NL10SDFHTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | LPDL | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | YQ | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Reverse Current Ir | 19mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.7mm | |
| Length | 15.4mm | |
| Width | 10.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type LPDL | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series YQ | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Reverse Current Ir 19mA | ||
Maximum Operating Temperature 150°C | ||
Height 4.7mm | ||
Length 15.4mm | ||
Width 10.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10CDFHTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10CDTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SETL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SEFHTL
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ20NL10SDTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SDFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SEFHTL
- ROHM 100 V 30 A Rectifier & Schottky Diode Schottky 3-Pin LPDL YQ30NL10SETL
