IXYS 600 V 96 A Diode Switching 4-Pin SOT-227 DSEI2X101-06A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.77

(exc. GST)

$81.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$73.77
3 - 4$73.04
5 +$71.38

*price indicative

RS Stock No.:
192-714
Distrelec Article No.:
302-53-193
Mfr. Part No.:
DSEI2X101-06A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

SOT-227

Maximum Continuous Forward Current If

96A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Isolated

Series

DSEI2X101

Rectifier Type

Switching

Pin Count

4

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

3mA

Peak Non-Repetitive Forward Surge Current Ifsm

1.3kA

Maximum Forward Voltage Vf

1.25V

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

50ns

Height

9.6mm

Length

38.2mm

Width

25.42mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, Ixys


Diodes and Rectifiers, Ixys


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy