STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- RS Stock No.:
- 151-382
- Mfr. Part No.:
- STPS20H100CG-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$749.00
(exc. GST)
$824.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $0.749 | $749.00 |
*price indicative
- RS Stock No.:
- 151-382
- Mfr. Part No.:
- STPS20H100CG-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS20H100C | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 6mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS20H100C | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 6mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V0 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Dual centre tap Schottky rectifier designed for high frequency miniature switch mode power supplies such as adaptors and on board DC to DC converters. Good trade off between leakage current and forward voltage drop.
Negligible switching losses
High junction temperature capability
Low leakage current
Avalanche rated
Related links
- STMicroelectronics 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK STPS20H100CG-TR
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20H100CG
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- STMicroelectronics 100 V 60 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK FERD60H100CGY-TR
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- ROHM 100 V 20 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK RBQ20NS100ATL
- STMicroelectronics 100 V 20 A Diode Schottky 3-Pin D2PAK STPS20M100SG-TR
