Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$47.78

(exc. GST)

$52.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180$2.389$47.78-
200 - 480$2.27$45.404%
500 +$2.102$42.0412%

*price indicative

Packaging Options:
RS Stock No.:
100-102
Distrelec Article No.:
304-37-554
Mfr. Part No.:
BYV27-200-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Avalanche Diode

Package Type

SOD-57

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

BYV27

Pin Count

2

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Maximum Forward Voltage Vf

1.07V

Peak Reverse Current Ir

150μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

25ns

Standards/Approvals

RoHS

Length

26mm

Automotive Standard

No

The Vishay Ultra Fast Avalanche Sinterglass Diode with Controlled avalanche characteristic.

Low forward voltage

Ultra fast recovery time

Glass passivated junction

Hermetically sealed package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy