Vishay 150 V 2 A Diode Avalanche 2-Pin SOD-57 BYV27-150-TAP
- RS Stock No.:
- 177-7373
- Mfr. Part No.:
- BYV27-150-TAP
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-7373
- Mfr. Part No.:
- BYV27-150-TAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 150 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Package Type | SOD-57 | |
| Diode Configuration | Single | |
| Height | 3.6 mm | |
| Length | 4.2 mm | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 1 μA | |
| Peak Reverse Recovery Time (trr) | 25 ns | |
| Width | 3.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 150 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Package Type SOD-57 | ||
Diode Configuration Single | ||
Height 3.6 mm | ||
Length 4.2 mm | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 1 μA | ||
Peak Reverse Recovery Time (trr) 25 ns | ||
Width 3.6 mm | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 2 A Diode Avalanche 2-Pin SOD-57 BYV27-150-TAP
- Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57 BYV27-100-TAP
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57 BYV27-200-TAP
- Vishay 400 V 2 A Avalanche Diode 2-Pin SOD-57 1N5060TAP
- Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
