Vishay 400 V 2 A Avalanche Diode 2-Pin SOD-57 1N5060TAP
- RS Stock No.:
- 100-097
- Mfr. Part No.:
- 1N5060TAP
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 bag of 5000 units)*
$3,990.00
(exc. GST)
$4,390.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | $0.798 | $3,990.00 |
*price indicative
- RS Stock No.:
- 100-097
- Mfr. Part No.:
- 1N5060TAP
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Avalanche Diode | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | 1N5060 | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 4μs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Avalanche Diode | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series 1N5060 | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 4μs | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Standard Avalanche Sinterglass Diode with Hermetically sealed axial leaded glass envelope.
Glass passivated junction
Controlled avalanche characteristics
Low reverse current
High surge current loading
Related links
- Vishay 400 V 2 A Avalanche Diode 2-Pin SOD-57 1N5060TAP
- Vishay 200 V 2 A Avalanche Diode 2-Pin SOD-57 BYV27-200-TR
- Vishay 600 V 3 A Avalanche Diode 2-Pin SOD-57 BYW76TAP
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FGHM3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FGHM3/H
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
