Subtotal (1 unit)*
$4,215.64
(exc. GST)
$4,637.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,215.64 |
*price indicative
- RS Stock No.:
- 285-109
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Platform Height | 1.46m | |
| Product Type | Work Platform | |
| Material | Aluminium | |
| Weight | 12kg | |
| Platform Width | 360mm | |
| Number of Steps/Rungs | 6 | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Platform Height 1.46m | ||
Product Type Work Platform | ||
Material Aluminium | ||
Weight 12kg | ||
Platform Width 360mm | ||
Number of Steps/Rungs 6 | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO STEP Aluminium Trade Double-Sided Access Platform, 1460 mm Platform Height
The RS PRO STEP Aluminium Trade Double-Sided Access Platform is designed for safe and efficient access in industrial settings. Ideal for routine maintenance on machinery, this platform offers stability and ease of use with its robust aluminium construction and convenient handrail.
Features and Benefits
Fixed aluminium platform step: Provides durability and stability for various applications
80mm deep serrated treads: Ensures secure footing and reduces slip risk
Comfortable 420 x 360 x 75mm checker-plate platform: Offers a spacious and stable working area
Single handrail: Enhances safety during use
Double-sided option: Allows access from either side for flexibility
Applications
Factory environments
Routine machinery maintenance
Industrial settings
Additional Information
Constructed from heavy-duty channel section aluminium
Maximum load capacity of 175 kg
Lightweight design at 12 kg for easy transport
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.46m Aluminium Scafolding & Work Platform
- RS PRO 0.98m Aluminium Scafolding & Work Platform
- RS PRO 0.74m Aluminium Scafolding & Work Platform
- RS PRO Fibreglass, Aluminium Scafolding & Work Platform
- RS PRO 2.28m Aluminium Scafolding & Work Platform
- RS PRO 1.22m Aluminium Scafolding & Work Platform
- RS PRO 2.76m Aluminium Scafolding & Work Platform
- RS PRO 0.65m Aluminium Scafolding & Work Platform
