Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor, M20, 30 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 397-810
- Mfr. Part No.:
- NBN30-U1-A2
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$218.12
(exc. GST)
$239.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.12 |
*price indicative
- RS Stock No.:
- 397-810
- Mfr. Part No.:
- NBN30-U1-A2
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M20 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 30 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M20 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 30 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Inductive sensor with a bidirectional and rotatable sensor head for flexible installation. Equipped with 4 LED indicators for 360° visibility, ensuring easy status monitoring from any angle.
30 mm non-flush
4-wire DC
4-wire DC
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 40 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Rectangular Inductive Proximity Sensor NAMUR NC, 8.2 V
