ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 900 μm 19 mm, 10 Teeth Per Inch
- RS Stock No.:
- 276-8434
- Mfr. Part No.:
- 32125
- Brand:
- ERKO
Subtotal (1 box of 5 units)*
$47.99
(exc. GST)
$52.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $47.99 | $9.598 |
*price indicative
- RS Stock No.:
- 276-8434
- Mfr. Part No.:
- 32125
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 10 | |
| Material Cut | Metal, Wood, Plastic | |
| Blade Length | 150mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 10 | ||
Material Cut Metal, Wood, Plastic | ||
Blade Length 150mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade with teeth are designed to pick up material with each pass. It has very hard and resistant to heating for the teeth, and a very durable spring steel for the body of the blade.
Fast and durable
Special multi purpose toothing
Related links
- ERKO, 10 Teeth Per Inch Multi Material 228 mm
- ERKO, 10 Teeth Per Inch Wood 75 mm HCS 5
- ERKO Aluminium 2700 mm 1
- ERKO Aluminium 2450 mm 1
- DeWALT, 10 Teeth Per Inch Multi Material 228 mm 5
- Lenox, 10 Teeth Per Inch Multi Material 133 mm 3
- DeWALT, 10 Teeth Per Inch Multi Material 152 mm 5
- DeWALT, 10 Teeth Per Inch Multi Material 305 mm 5
