Recently searched

    Bosch, 8 Teeth Per Inch Steel 100mm Cutting Length Reciprocating Saw Blade, Pack of 1

    Subtotal (1 unit)**

    $52.15

    (exc. GST)

    $57.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$52.15

    **price indicative

    RS Stock No.:
    231-1173
    Mfr. Part No.:
    2608900378
    Brand:
    Bosch
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bosch

    Saw Blade Type

    Reciprocating Saw Blade

    Application

    Glass, Tough Steel

    Cutting Length

    100mm

    Number of Teeth per Inch

    8

    Materials Cut

    Steel

    Tooth Pattern

    Regular

    Tooth Pitch

    3mm

    Number in Pack

    1

    Blade Material

    Carbide

    Bimetal

    Yes

    Related links