Bosch 24 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 199-1901
- Mfr. Part No.:
- 2608640596
- Brand:
- Bosch
Subtotal (1 unit)*
$83.93
(exc. GST)
$92.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.93 |
*price indicative
- RS Stock No.:
- 199-1901
- Mfr. Part No.:
- 2608640596
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 9500rpm | |
| Material Cut | Wood | |
| Rake Angle | 15° | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 1.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 20mm | |
| Blade Material | Steel | |
| Standards/Approvals | RoHS | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 9500rpm | ||
Material Cut Wood | ||
Rake Angle 15° | ||
Number of Teeth 24 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 1.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 20mm | ||
Blade Material Steel | ||
Standards/Approvals RoHS | ||
Blade Diameter 160mm | ||
- COO (Country of Origin):
- CN
The Bosch circular saw which is an ideal tool for precise rip and mitre cuts. It has the highest level of convenience and safety and also offer perfect control and maximum precision in a wide range of applications.
Dust extraction
Lock-off switch
Pendulum protective guard
Easy cutting depth adjustment
Ergonomically shaped handles
