DeWALT Reinforced Rebar Embedded Concrete Circular Saw Blade, Pack of 1
- RS Stock No.:
- 173-253
- Mfr. Part No.:
- DT20465-QZ
- Brand:
- DeWALT
Subtotal (1 unit)**
$556.97
(exc. GST)
$612.67
(inc. GST)
On back order for despatch 17/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $556.97 |
**price indicative
- RS Stock No.:
- 173-253
- Mfr. Part No.:
- DT20465-QZ
- Brand:
- DeWALT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | DeWALT | |
Saw Blade Type | Circular Saw Blade | |
Application | Cutting | |
Materials Cut | Reinforced Rebar Embedded Concrete | |
Number in Pack | 1 | |
Select all | ||
---|---|---|
Brand DeWALT | ||
Saw Blade Type Circular Saw Blade | ||
Application Cutting | ||
Materials Cut Reinforced Rebar Embedded Concrete | ||
Number in Pack 1 | ||
Related links
- DeWALT Asphalt Pack of 1
- Norton Concrete Circular Saw Blade, Pack of 1
- DeWALT Circular Saw Blade, Pack of 1
- DeWALT Multiple Materials Circular Saw Blade, Pack of 1
- DeWALT Wood Circular Saw Blade, Pack of 1
- DeWALT Multiple Materials Circular Saw Blade, Pack of 3
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle