DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- RS Stock No.:
- 173-613
- Mfr. Part No.:
- DT99571-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$137.65
(exc. GST)
$151.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.65 |
*price indicative
- RS Stock No.:
- 173-613
- Mfr. Part No.:
- DT99571-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | Smooth | |
| Maximum Speed | 6000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.6mm | |
| Tooth Configuration | ATB+R | |
| Kerf Thickness | 2.16mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type Smooth | ||
Maximum Speed 6000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 1.6mm | ||
Tooth Configuration ATB+R | ||
Kerf Thickness 2.16mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed for extreme runtime and efficiency, with long life and up to 3 regrinds. It features impact-resistant carbide for durability and optimized for cordless use with up to 2x more cuts per charge. The thin kerf design ensures smooth and efficient cuts, making it a reliable choice for various cutting tasks.
C3 NEXT GENERATION CARBIDE for long life and up to 3 regrinds
NAIL TOUGH impact-resistant carbide for durability
RUNTIME optimized for cordless use with up to 2x more cuts per charge
EFFICIENCY with thin kerf design for smooth, efficient cuts
Kerf Thickness of 2.16 mm for precise cutting
Plate Thickness of 1.6 mm for durability
Bore Size of 30 mm for compatibility with a range of saws
Suitable for cutting various materials with Multi application
Related links
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 36 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 152 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 315 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
