DeWALT Saw Blade 1-Piece 430 mm 45 mm
- RS Stock No.:
- 173-566
- Mfr. Part No.:
- DT2979-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$321.98
(exc. GST)
$354.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.98 |
*price indicative
- RS Stock No.:
- 173-566
- Mfr. Part No.:
- DT2979-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Blade Length | 430mm | |
| Blade Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Blade Length 430mm | ||
Blade Width 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The DeWALT 430mm Cut Insulation Serrated HSS Alligator blade is designed for optimal cutting performance in wood. With HSS teeth and a two-piece blade design, this blade ensures efficient and clean cuts every time.
430mm length for versatile cutting applications
Serrated design for improved cutting performance
High-Speed Steel (HSS) teeth for durability and precision
Two-piece blade construction for additional strength and stability
