DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- RS Stock No.:
- 172-465
- Mfr. Part No.:
- DT1091-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$148.36
(exc. GST)
$163.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.36 |
*price indicative
- RS Stock No.:
- 172-465
- Mfr. Part No.:
- DT1091-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 7000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.4mm | |
| Kerf Thickness | 1.9mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Maximum Speed 7000rpm | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Number of Teeth 40 | ||
Plate Thickness 1.4mm | ||
Kerf Thickness 1.9mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT circular saw blade is designed to provide exceptional precision and durability for your cutting needs. With premium carbide material and innovative design features, this saw blade ensures a smooth and clean cutting experience every time.
C4 premium carbide for extended blade life and up to 5 regrinds
Laser cut plate for improved balance and precision cutting
Rim expansion slots eliminate flex and maintain alignment for accurate cuts
Harmonic slots prevent blade ringing or scoring during operation
Ultra sharp teeth & optimised grind angles reduce tear out for smooth cuts
Kerf thickness of 1.9mm and plate thickness of 1.4mm for precise cutting
Bore size of 0mm for compatibility with a wide range of saws
Suitable for cutting multi materials with ease
- RS Stock No. 0172605
- Mfr. Part No. DT10303-QZ
Each
$86.76
- RS Stock No. 0215986
- Mfr. Part No. DT10397-QZ
1 Pack of 3
$201.08
- RS Stock No. 0172823
- Mfr. Part No. DT1936-QZ
Each
$37.16
Related links
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm












