DeWALT 24 Teeth Per Inch Wood 1 250 mm
- RS Stock No.:
- 172-829
- Mfr. Part No.:
- DT4311-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$155.86
(exc. GST)
$171.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.86 |
*price indicative
- RS Stock No.:
- 172-829
- Mfr. Part No.:
- DT4311-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 6000rpm | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 24 | |
| Plate Thickness | 2.2mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 3mm | |
| Tooth Configuration | FT | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 6000rpm | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 24 | ||
Plate Thickness 2.2mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 3mm | ||
Tooth Configuration FT | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed to provide extended life and precision cutting. With premium carbide construction and advanced features such as laser-cut plate and rim expansion slots, this blade offers superior performance for your woodworking projects.
C4 PREMIUM CARBIDE for extended blade life and up to 5 regrinds
LASER CUT PLATE for improved balance and accuracy
RIM EXPANSION SLOTS to eliminate flex and maintain alignment
HARMONIC SLOTS for reduced blade ringing and scoring
Rake Angle of 10° for efficient cutting
Grind Flat Top design for smooth and precise cuts
Tooth Count of 24 for versatility in cutting applications
Plate Thickness of 2.2 mm for durability and stability
Related links
- DeWALT 24 Teeth Per Inch Wood 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Wood 1 235 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 115 mm
- DeWALT 24 Teeth Per Inch Wood 1 190 mm
- DeWALT 24 Teeth Per Inch Wood 1 216 mm
- DeWALT 24 Teeth Per Inch Wood 1 184 mm
