DeWALT Saw Blade Multi Material 275 mm 1
- RS Stock No.:
- 172-525
- Mfr. Part No.:
- DT2963-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$178.53
(exc. GST)
$196.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.53 |
*price indicative
- RS Stock No.:
- 172-525
- Mfr. Part No.:
- DT2963-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Blade Length | 275mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Blade Length 275mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT 275mm Cut Class 12 Poroton Alligator Blade is a high-performance 2-piece blade sheet with Carbide Teeth, designed for optimal cutting in Brick, Block, and Poroton. Perfect for professionals looking for precision and efficiency in their cutting tasks.
32 TCT for sharp and efficient cutting
Carbide Teeth ensure long-lasting durability
Designed for use in Brick, Block, and Poroton materials
Pack Quantity 1 for convenience
