RS PRO Female Molex to Female SATA SATA Cable, 150 mm

N

Subtotal (1 unit)*

$9.54

(exc. GST)

$10.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.54

*price indicative

RS Stock No.:
839-471
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

SATA Cable

Connector Type A

Molex

Connector Type B

SATA

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

15

Number of Contacts B

4

Cable Length

150mm

Standards/Approvals

UKCA

Jacket Colour

Black, Red, Yellow

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO power cable provides a reliable connection for converting an LP4 (4-pin Molex) connector to a 15-pin SATA power connector, perfect for powering SATA Hard Disk Drives and Solid State Drives.

Connector A features a 4-Pin Molex for easy integration

The 15 Pin SATA Power connector ensures compatibility with SATA devices

Constructed from 18 AWG cable, providing robust performance

Measuring 15cm, it offers the optimal length for tidy installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy