Subtotal (1 unit)*
$554.92
(exc. GST)
$610.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $554.92 |
*price indicative
- RS Stock No.:
- 606-854
- Mfr. Part No.:
- 010-00258-63
- Brand:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | WAAS, OEM | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals WAAS, OEM | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin GPS 16x sensor features a high sensitivity 12 channel receiver with an integrated antenna and rugged water resistant design suitable for various OEM applications. It continuously tracks satellites and provides accurate positioning and is WAAS enabled to determine location within 3 m without the need for an external DGPS beacon receiver.
Can be used near mobile computing devices
Compatible with wireless communications equipment
Operates without interference
- RS Stock No. 0606845
- Mfr. Part No. 010-02469-10
Each
$461.43
- RS Stock No. 0606852
- Mfr. Part No. 010-02470-10
Each
$505.37
Related links
- Garmin GPS 18x OEM Sat Navs
- Garmin 1024 x 600 pixel Garmin DriveSmart 76 Sat Navs
- Garmin 1280 x 720 pixel Garmin DriveSmart 66 Sat Navs
- Garmin 800 x 480 pixel Drive 53 Sat Navs
- Garmin 1280 x 800 pixel Dezl LGV820 Sat Navs
- Garmin 240 x 320 pixel eTrex SE Sat Navs
- Garmin 010-11983-04 Sat Navs
- Garmin 010-11983-00 Sat Navs











