Garmin 1024 x 600 pixel Garmin DriveSmart 76 Sat Navs
- RS Stock No.:
- 606-852
- Mfr. Part No.:
- 010-02470-10
- Brand:
- Garmin
Subtotal (1 unit)*
$505.37
(exc. GST)
$555.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.37 |
*price indicative
- RS Stock No.:
- 606-852
- Mfr. Part No.:
- 010-02470-10
- Brand:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| LCD Size | 6.95in | |
| Display Resolution | 1024 x 600 pixel | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | OEM, WAAS | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
LCD Size 6.95in | ||
Display Resolution 1024 x 600 pixel | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals OEM, WAAS | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin Drive Smart 76 is a 7-inch GPS sat nav that offers live traffic updates through a smartphone app, making travel more convenient whether for daily commutes or long trips. It features a bright high-resolution display for easy-to-see maps, Garmin voice assist for hands-free calling and directions, and provides guidance with warnings about Environmental Zones along your route.
Preloaded street maps
Data cards is micro SD card (not included)
3-D buildings and terrain
Internal storage is 32 GB
Ability to add maps
