Garmin 800 x 480 pixel Drive 53 Sat Navs
- RS Stock No.:
- 606-842
- Mfr. Part No.:
- 010-02858-11
- Brand:
- Garmin
Subtotal (1 unit)*
$329.60
(exc. GST)
$362.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $329.60 |
*price indicative
- RS Stock No.:
- 606-842
- Mfr. Part No.:
- 010-02858-11
- Brand:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Product Type | Sat Navs | |
| Display Resolution | 800 x 480 pixel | |
| Weight Including Batteries | 332g | |
| Handsfree Calling | No | |
| Waterproof | Yes | |
| Standards/Approvals | OEM, WAAS | |
| Live Traffic Data | No | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Product Type Sat Navs | ||
Display Resolution 800 x 480 pixel | ||
Weight Including Batteries 332g | ||
Handsfree Calling No | ||
Waterproof Yes | ||
Standards/Approvals OEM, WAAS | ||
Live Traffic Data No | ||
- COO (Country of Origin):
- TW
The Garmin Drive 53 with Live Traffic is a sleek and modern GPS sat nav designed to keep you focused on the road. It features a bright 5 inch high resolution touchscreen display with pinch and zoom functionality for clear and easy navigation. Live traffic updates are available through the smartphone app to help you avoid delays. The device also provides driver alerts for sharp curves, speed changes, school zones and more, ensuring a safer and smoother driving experience.
Display Resolution is 800 (RGB) x 480 pixels
Battery type is rechargeable lithium-ion
Battery life up to 1 hour
