Garmin Dezl LGV720 Sat Nav
- RS Stock No.:
- 606-846
- Mfr. Part No.:
- 010-02924-15
- Brand:
- Garmin
N
Subtotal (1 unit)*
$799.40
(exc. GST)
$879.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $799.40 |
*price indicative
- RS Stock No.:
- 606-846
- Mfr. Part No.:
- 010-02924-15
- Brand:
- Garmin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Garmin | |
| Primary Use | Automotive | |
| Model Number | Dezl LGV720 | |
| LCD Size | 6.95in | |
| Display Resolution | 1024 x 600pixels | |
| Touchscreen | Yes | |
| Select all | ||
|---|---|---|
Brand Garmin | ||
Primary Use Automotive | ||
Model Number Dezl LGV720 | ||
LCD Size 6.95in | ||
Display Resolution 1024 x 600pixels | ||
Touchscreen Yes | ||
- COO (Country of Origin):
- TW
The Garmin dezl LGV720 is a 7 inch GPS truck sat nav designed for professional drivers to make journeys easier and more efficient. It features a crisp high resolution touchscreen display for clear viewing and provides custom truck routing tailored to your vehicle along with road warnings. With dezl community features it offers valuable insights on parking loading docks and other preferred trucking locations based on ratings from fellow HGV drivers.
Display Resolution is 1024 x 600 pixels
Battery type is rechargeable lithium-ion
Battery life up to 1.5 hours
Battery type is rechargeable lithium-ion
Battery life up to 1.5 hours
