Shoes for Crews 22149 Men's Black Safety Trainer, UK 12, EU 47

This image is representative of the product range

Subtotal (1 pair)*

$149.11

(exc. GST)

$164.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$149.11

*price indicative

RS Stock No.:
283-0620
Mfr. Part No.:
22149-47/12
Brand:
Shoes for Crews
Find similar products by selecting one or more attributes.
Select all

Brand

Shoes for Crews

Series

22149

Product Type

Safety Trainer

Gender

Men

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace Up

Resistance Features

Slip Resistant, Water Resistant

Midsole Material

EVA

Standards/Approvals

ASTM F2913-19

Slip Resistance Rating

SFC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy