Shoes for Crews 22149 Men's Black Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 283-0614
- Mfr. Part No.:
- 22149-42/8
- Brand:
- Shoes for Crews
This image is representative of the product range
Subtotal (1 pair)*
$149.11
(exc. GST)
$164.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $149.11 |
*price indicative
- RS Stock No.:
- 283-0614
- Mfr. Part No.:
- 22149-42/8
- Brand:
- Shoes for Crews
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shoes for Crews | |
| Series | 22149 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Midsole Material | EVA | |
| Standards/Approvals | ASTM F2913-19 | |
| Slip Resistance Rating | SFC | |
| Select all | ||
|---|---|---|
Brand Shoes for Crews | ||
Series 22149 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Slip Resistant | ||
Midsole Material EVA | ||
Standards/Approvals ASTM F2913-19 | ||
Slip Resistance Rating SFC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2830619
- Mfr. Part No. 22149-46/11
1 Pair
$149.11
- RS Stock No. 2830611
- Mfr. Part No. 22149-39/6
1 Pair
$149.11
- RS Stock No. 2830610
- Mfr. Part No. 22146-42/8
1 Pair
$149.11
- RS Stock No. 2830620
- Mfr. Part No. 22149-47/12
1 Pair
$149.11
Related links
- Shoes for Crews 22149 Men's Black Safety Trainer EU 47
- Shoes for Crews 22149 Men's Black Safety Trainer EU 41
- Shoes for Crews 22149 Men's Black Safety Trainer EU 40
- Shoes for Crews 22149 Men's Black Safety Trainer EU 39
- Shoes for Crews 22149 Men's Black Safety Trainer EU 44
- Shoes for Crews 22149 Men's Black Safety Trainer EU 46
- Shoes for Crews 22146 Women's Black Safety Trainer EU 42
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 42









