Shoes for Crews 22149 Men's Black Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 283-0612
- Mfr. Part No.:
- 22149-40/6.5
- Brand:
- Shoes for Crews
This image is representative of the product range
Subtotal (1 pair)*
$149.11
(exc. GST)
$164.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $149.11 |
*price indicative
- RS Stock No.:
- 283-0612
- Mfr. Part No.:
- 22149-40/6.5
- Brand:
- Shoes for Crews
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shoes for Crews | |
| Product Type | Safety Trainer | |
| Series | 22149 | |
| Gender | Men | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Midsole Material | EVA | |
| Slip Resistance Rating | SFC | |
| Standards/Approvals | ASTM F2913-19 | |
| Select all | ||
|---|---|---|
Brand Shoes for Crews | ||
Product Type Safety Trainer | ||
Series 22149 | ||
Gender Men | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Slip Resistant | ||
Midsole Material EVA | ||
Slip Resistance Rating SFC | ||
Standards/Approvals ASTM F2913-19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Shoes for Crews 22146 Women's Black Safety Trainer EU 40
- Shoes for Crews 22149 Men's Black Safety Trainer EU 47
- Shoes for Crews 22149 Men's Black Safety Trainer EU 41
- Shoes for Crews 22149 Men's Black Safety Trainer EU 39
- Shoes for Crews 22149 Men's Black Safety Trainer EU 44
- Shoes for Crews 22149 Men's Black Safety Trainer EU 46
- Shoes for Crews 22149 Men's Black Safety Trainer EU 42
- Jallatte JALINO SAS Men's Black Red Aluminium Safety Trainer EU 40
