Brook Tavener 128 Aluminium Safety Trainer, UK 11

This image is representative of the product range

Subtotal (1 pair)*

$145.90

(exc. GST)

$160.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$145.90

*price indicative

RS Stock No.:
282-1290
Mfr. Part No.:
128-11
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Safety Trainer

Series

128

Size UK

11

Safety Toe Type

Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy