Caterpillar Charge Unisex Black, Lime Fibreglass Safety Trainer, UK 13, EU 47

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
278-0576
Mfr. Part No.:
P725515
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Charge

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

13

Colour

Black, Lime

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Size JP/CN

31.5

Midsole Material

EVA

Size US

13

Resistance Features

Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

S3, Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Mesh, Thermoplastic Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
MM
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.

Water resistant ESD safety trainer

Composite fibre glass toe protects against impact and compression of 200 joules

SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces

Fuel and Oil resistant outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy