Caterpillar Charge Unisex Black, Lime Fibreglass Safety Trainer, UK 12, EU 46
- RS Stock No.:
- 278-0575
- Mfr. Part No.:
- P725515
- Brand:
- Caterpillar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-0575
- Mfr. Part No.:
- P725515
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Trainer | |
| Series | Charge | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black, Lime | |
| Safety Toe Type | Fibreglass | |
| Closure Type | Lace Up | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Fuel Resistant | |
| Midsole Material | EVA | |
| Size US | 12 | |
| Size JP/CN | 30.5 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Trainer | ||
Series Charge | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black, Lime | ||
Safety Toe Type Fibreglass | ||
Closure Type Lace Up | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Fuel Resistant | ||
Midsole Material EVA | ||
Size US 12 | ||
Size JP/CN 30.5 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
Related links
- Caterpillar Charge Unisex Black UK 3, EU 36
- Caterpillar Charge Unisex Black UK 7, EU 41
- Caterpillar Charge Unisex Black UK 10, EU 44
- Caterpillar Charge Unisex Black UK 9, EU 43
- Caterpillar Charge Unisex Black UK 13, EU 47
- Caterpillar Charge Unisex Black Safety Trainer EU 46
- Caterpillar Charge Unisex Lime UK 8, EU 42
- Caterpillar Charge Unisex Lime UK 4, EU 37
