Coverguard 9GAL120 Unisex Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 275-9720
- Mfr. Part No.:
- 9GAL120046
- Brand:
- Coverguard
Subtotal (1 unit)*
$127.23
(exc. GST)
$139.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.23 |
*price indicative
- RS Stock No.:
- 275-9720
- Mfr. Part No.:
- 9GAL120046
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Safety Trainer | |
| Series | 9GAL120 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size US | 11 | |
| Size JP/CN | 30 | |
| Additional Safety Features | A | |
| Resistance Features | Fuel Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Safety Trainer | ||
Series 9GAL120 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size US 11 | ||
Size JP/CN 30 | ||
Additional Safety Features A | ||
Resistance Features Fuel Resistant, Oil Resistant, Puncture Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Shoe is an indoor and dry environments Its low shoe. The EVA and rubber outsole offers excellent cushioning, durability and grip. This shoe is metal free. It features a composite toe cap and an anti penetration plate made of textile which ensure both protection and flexibility. This shoe is ideal for work environments such as logistics, construction finishing works or DIY.
Breathable
Lightweight
Slip resistant outsole
Flexible and cushioning
Breathable 3D mesh lining
Electrostatic discharge shoe
Related links
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 47
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 43
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 40
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 39
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 38
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 44
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 41
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 45
