Coverguard 9GAL120 Unisex Black Composite Toe Capped Safety Trainers, UK 9, EU 43

Subtotal (1 unit)*

$134.16

(exc. GST)

$147.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.16

*price indicative

RS Stock No.:
275-9717
Mfr. Part No.:
9GAL120043
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Series

9GAL120

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Midsole Type

Non Metallic

Upper Material

Fabric

Slip Resistance Rating

SRC

Shoe Size JP/CN

27

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Shoe is an indoor and dry environments Its low shoe. The EVA and rubber outsole offers excellent cushioning, durability and grip. This shoe is metal free. It features a composite toe cap and an anti penetration plate made of textile which ensure both protection and flexibility. This shoe is ideal for work environments such as logistics, construction finishing works or DIY.

Breathable
Lightweight
Slip resistant outsole
Flexible and cushioning
Breathable 3D mesh lining
Electrostatic discharge shoe

Related links