AIMONT ENGINE AFAF202 Unisex Black, Grey Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 275-6229
- Mfr. Part No.:
- ENGINE AFAF202 39
- Brand:
- AIMONT
Subtotal (1 pair)*
$185.43
(exc. GST)
$203.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $185.43 |
*price indicative
- RS Stock No.:
- 275-6229
- Mfr. Part No.:
- ENGINE AFAF202 39
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ENGINE AFAF202 | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Stab Resistant, Water Resistant | |
| Size US | 6 | |
| Size JP/CN | 24.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ENGINE AFAF202 | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Stab Resistant, Water Resistant | ||
Size US 6 | ||
Size JP/CN 24.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
Related links
- AIMONT ENGINE AFAF202 Unisex Black UK 4, EU 37
- AIMONT ENGINE AFAF202 Unisex Black UK 10.5, EU 45
- AIMONT ENGINE AFAF202 Unisex Black UK 12, EU 47
- AIMONT ENGINE AFAF202 Unisex Black UK 11, EU 46
- AIMONT ENGINE AFAF202 Unisex Black UK 3, EU 36
- AIMONT ENGINE AFAF202 Unisex Black UK 6.5, EU 40
- AIMONT ENGINE AFAF202 Unisex Black UK 13, EU 48
- AIMONT ENGINE AFAF202 Unisex Black UK 7, EU 41
