AIMONT ENGINE AFAF202 Unisex Black, Grey Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$185.43

(exc. GST)

$203.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$185.43

*price indicative

RS Stock No.:
275-6227
Mfr. Part No.:
ENGINE AFAF202 37
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ENGINE AFAF202

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Resistance Features

Slip Resistant, Stab Resistant, Water Resistant

Size US

4

Midsole Material

Non-Metallic

Size JP/CN

22.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

Non woven textile forefoot lining

Extremely light and flexible support base

It is highly resistant and breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy