AIMONT ARCO NEW 54610 Unisex Black, Blue, Grey Composite Safety Trainer, UK 11, EU 46

Subtotal (1 pair)*

$141.27

(exc. GST)

$155.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$141.27

*price indicative

RS Stock No.:
275-6147
Mfr. Part No.:
ARCO NEW 54610 46
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ARCO NEW 54610

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black, Blue, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

30

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

11

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Slip Resistant, Stab Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Low suede leather upper type shoe comes with 3D.LINING in three ply material for improved evacuation of moisture to the exterior. This shoes has padded collar which provides comfort to the ankle-bones and protects the Achilles tendon and also comes with added tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.

PU toe protection in front

It comes in blue colour

Resists abrasion and acid perspiration.

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy