Jallatte J-energy Women's Black Aluminium Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-6121
- Mfr. Part No.:
- NOA JY209 42
- Brand:
- Jallatte
Subtotal (1 pair)*
$251.34
(exc. GST)
$276.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $251.34 |
*price indicative
- RS Stock No.:
- 275-6121
- Mfr. Part No.:
- NOA JY209 42
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 26 | |
| Additional Safety Features | A | |
| Resistance Features | Anti-Fatigue, Anti-Static, Breathable | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Size JP/CN 26 | ||
Additional Safety Features A | ||
Resistance Features Anti-Fatigue, Anti-Static, Breathable | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety feminine shoe of urban sport type is designed with anti-fatigue technology. It protects the electronic devices against electrostatic discharge phenomena. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.
100 percent composite materials
Breathable upper lining
Extra comfort
Related links
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 35
- Jallatte J-energy Women's Black Aluminium Safety Trainer EU 41
- Jallatte J-energy Black EU 42 EN ISO 20345:2011
- Jallatte J-energy Grey EU 42 EN ISO 20345:2011
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 35
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 36
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 37
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 48
