AIMONT ROKY ABI26 Unisex Black, Grey Aluminium Safety Trainer, UK 3.5, EU 36

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-5607
Mfr. Part No.:
ROKY ABI26 36
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ROKY ABI26

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Resistance Features

Breathable, Abrasion Resistant

Additional Safety Features

A

Size JP/CN

22.5

Size US

3.5

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a sporty urban safety shoe. This safety shoe is designed for protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental Class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection.

Soft foot bed

Pull up finish

Slip and water resistant

200 J aluminium safety toe cap

Stab resistant structural insole

Vamp lining in non woven fabric

Padded and lined textile tongue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy