AIMONT ROKY ABI26 Unisex Black, Grey Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 275-5609
- Mfr. Part No.:
- ROKY ABI26 38
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-5609
- Mfr. Part No.:
- ROKY ABI26 38
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ROKY ABI26 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 5 | |
| Resistance Features | Abrasion Resistant, Breathable | |
| Size JP/CN | 23.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ROKY ABI26 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 5 | ||
Resistance Features Abrasion Resistant, Breathable | ||
Size JP/CN 23.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Safety shoe is a sporty urban safety shoe. This safety shoe is designed for protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental Class II tested according to EN 61340 4 3 and EN 61340 5 1. The upper is lined in technical textiles that are OVER DRY, making it very resistant and breathable. This safety shoe has a padded collar with compact and flexible foam for extra comfort and better ankle and Achilles tendon protection.
Soft foot bed
Pull up finish
Slip and water resistant
200 J aluminium safety toe cap
Stab resistant structural insole
Vamp lining in non woven fabric
Padded and lined textile tongue
Related links
- AIMONT ROKY ABI26 Unisex Black UK 7, EU 41
- AIMONT ROKY ABI26 Unisex Black UK 6.5, EU 40
- AIMONT ROKY ABI26 Unisex Black UK 13, EU 48
- AIMONT ROKY ABI26 Unisex Black UK 12, EU 47
- AIMONT ROKY ABI26 Unisex Black UK 11, EU 46
- AIMONT ROKY ABI26 Unisex Black UK 3, EU 35
- AIMONT ROKY ABI26 Unisex Black UK 10, EU 44
- AIMONT ROKY ABI26 Unisex Black UK 8, EU 42
