AIMONT HAVOC DM20184 Unisex Black, Orange Composite Safety Trainer, UK 3, EU 35

Subtotal (1 pair)*

$177.33

(exc. GST)

$195.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$177.33

*price indicative

RS Stock No.:
275-5570
Mfr. Part No.:
HAVOC DM20184 35
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Series

HAVOC DM20184

Product Type

Safety Trainer

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black, Orange

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Anti-Bacterial, Anti-Static, Breathable

Size JP/CN

22

Size US

3

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Safety shoe is a black and grey sporty urban safety shoe. The Putek textile upper offers a high resistance to abrasion. This safety shoe has a lining in three ply material for improved evacuation of moisture to the exterior with high breathability and fast drying features. The padded collar provides comfort to the ankle bones and protects the Achilles tendon.

Slip resistant

Padded tongue

Stab proof non metallic liner

Anatomical and antistatic inlay

Vamp lining in non woven fabric

1 Pair
$177.33
1 Pair
$160.46
1 Pair
$191.23
1 Pair
$157.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy