Jallatte JALTEA JX007 Unisex Black, Grey, Red Aluminium Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$300.49

(exc. GST)

$330.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$300.49

*price indicative

RS Stock No.:
274-9915
Mfr. Part No.:
JALTEA JX007 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALTEA JX007

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Grey, Red

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

5

Resistance Features

Grease Resistant, Slip Resistant, Stab Resistant

Size JP/CN

23.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Leather, Textile

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe. This safety shoe has water repellent nubuck leather upper with a slightly textured finish. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

High slip resistant

Stab resistant structural insole

Heel stiffener to reinforce the heel seat

Extremely light and flexible support base

Padded and lined tongue for good instep protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy