Jallatte JALTEA JX007 Unisex Black, Grey, Red Aluminium Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 274-9912
- Mfr. Part No.:
- JALTEA JX007 35
- Brand:
- Jallatte
Subtotal (1 pair)*
$300.49
(exc. GST)
$330.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $300.49 |
*price indicative
- RS Stock No.:
- 274-9912
- Mfr. Part No.:
- JALTEA JX007 35
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALTEA JX007 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size JP/CN | 21.5 | |
| Size US | 2 | |
| Resistance Features | Grease Resistant, Slip Resistant, Stab Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALTEA JX007 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size JP/CN 21.5 | ||
Size US 2 | ||
Resistance Features Grease Resistant, Slip Resistant, Stab Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe is an urban sport style safety shoe. This safety shoe has water repellent nubuck leather upper with a slightly textured finish. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
High slip resistant
Stab resistant structural insole
Heel stiffener to reinforce the heel seat
Extremely light and flexible support base
Padded and lined tongue for good instep protection
- RS Stock No. 2749916
- Mfr. Part No. JALTEA JX007 39
1 Pair
$300.49
- RS Stock No. 2749920
- Mfr. Part No. JALTEA JX007 43
1 Pair
$300.49
- RS Stock No. 2749823
- Mfr. Part No. JALJUNO JH306 35
1 Pair
$244.83
- RS Stock No. 2749917
- Mfr. Part No. JALTEA JX007 40
1 Pair
$300.49
Related links
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Safety Trainer EU 40
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Safety Trainer EU 41
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Safety Trainer EU 43
- Jallatte JALTEA JX007 Unisex Black Red Aluminium Safety Trainer EU 38
- Jallatte JALTEA JX007 Unisex Grey Red Aluminium Safety Trainer EU 44
- Jallatte JALTEA JX007 Unisex Grey Black Aluminium Safety Trainer EU 36
- Jallatte JALTEA JX007 Unisex Red Grey Aluminium Safety Trainer EU 39
- Jallatte JALTEA JX007 Unisex Black Grey Aluminium Safety Trainer EU 37












