Jallatte JALTEA JX007 Unisex Red, Black, Grey Aluminium Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

$300.49

(exc. GST)

$330.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$300.49

*price indicative

RS Stock No.:
274-9916
Mfr. Part No.:
JALTEA JX007 39
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALTEA JX007

Gender

Unisex

Size EU

39

Size UK

6

Colour

Red, Black, Grey

Safety Toe Type

Aluminium

Closure Type

Lace Up

Resistance Features

Anti-Static, Breathable

Additional Safety Features

A

Size US

6

Midsole Material

Non-Metallic

Size JP/CN

24.5

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather, Textile

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe is an urban sport style safety shoe. This safety shoe has water repellent nubuck leather upper with a slightly textured finish. This safety shoe has an upper lined in breathable 3D mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

High slip resistant

Stab resistant structural insole

Heel stiffener to reinforce the heel seat

Extremely light and flexible support base

Padded and lined tongue for good instep protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy