Jallatte JALO2 JI446 Unisex Yellow, Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 274-9882
- Mfr. Part No.:
- JALO2 JI446 42
- Brand:
- Jallatte
Subtotal (1 pair)*
$248.29
(exc. GST)
$273.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $248.29 |
*price indicative
- RS Stock No.:
- 274-9882
- Mfr. Part No.:
- JALO2 JI446 42
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALO2 JI446 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Stab Resistant, Impact Resistant, Slip Resistant | |
| Size JP/CN | 26 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALO2 JI446 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Yellow, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Stab Resistant, Impact Resistant, Slip Resistant | ||
Size JP/CN 26 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Stab resistant structural insole
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Extremely light and flexible support base
Related links
- Jallatte JALO2 JI446 Unisex Yellow UK 10.5, EU 45
- Jallatte JALO2 JI446 Unisex Yellow UK 2, EU 35
- Jallatte JALO2 JI446 Unisex Yellow UK 4, EU 37
- Jallatte JALO2 JI446 Unisex Yellow UK 3, EU 36
- Jallatte JALO2 JI446 Unisex Yellow UK 9, EU 43
- Jallatte JALO2 JI446 Unisex Yellow UK 13, EU 48
- Jallatte JALO2 JI446 Unisex Yellow UK 5, EU 38
- Jallatte JALO2 JI446 Unisex Black UK 6, EU 39
