Jallatte JALO2 JI446 Unisex Yellow, Black Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$275.12

(exc. GST)

$302.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$275.12

*price indicative

RS Stock No.:
274-9878
Mfr. Part No.:
JALO2 JI446 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALO2 JI446

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Yellow, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Stab Resistant, Impact Resistant, Slip Resistant

Size JP/CN

23.5

Size US

5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.

Antistatic

Anti fatigue technology

Stab resistant structural insole

Heel stiffener to reinforce the heel seat

Padded tongue for good instep protection

Linear profile and excellent slip resistance

Extremely light and flexible support base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy