Jallatte JALO2 JI446 Unisex Yellow, Black Composite Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 274-9876
- Mfr. Part No.:
- JALO2 JI446 36
- Brand:
- Jallatte
Subtotal (1 pair)*
$275.12
(exc. GST)
$302.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.12 |
*price indicative
- RS Stock No.:
- 274-9876
- Mfr. Part No.:
- JALO2 JI446 36
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALO2 JI446 | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Breathable, Anti-Static, Anti-Fatigue | |
| Size JP/CN | 22 | |
| Size US | 3 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2016 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALO2 JI446 | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Yellow, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Breathable, Anti-Static, Anti-Fatigue | ||
Size JP/CN 22 | ||
Size US 3 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2016 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Safety shoe protecting the electronic devices against electrostatic discharge phenomena. The electrostatic dissipative shoes are ESD environmental class II tested according to EN 61340 4 3 and EN 61340 5 1. This safety shoe has an upper lined in breathable 3D Surf mesh with honeycomb structure to improve the peripheral ventilation of the foot, dries out rapidly. This safety shoe features a padded ergonomic collar made of compact flexible foam that is lined to provide extra comfort and better protection for the ankle and Achilles tendon.
Antistatic
Anti fatigue technology
Stab resistant structural insole
Heel stiffener to reinforce the heel seat
Padded tongue for good instep protection
Linear profile and excellent slip resistance
Extremely light and flexible support base
Related links
- Jallatte JALO2 JI446 Unisex Yellow UK 10.5, EU 45
- Jallatte JALO2 JI446 Unisex Yellow UK 9, EU 43
- Jallatte JALO2 JI446 Unisex Yellow UK 13, EU 48
- Jallatte JALO2 JI446 Unisex Yellow UK 5, EU 38
- Jallatte JALO2 JI446 Unisex Yellow UK 4, EU 37
- Jallatte JALO2 JI446 Unisex Yellow UK 2, EU 35
- Jallatte JALO2 JI446 Unisex Yellow UK 8, EU 42
- Jallatte JALO2 JI446 Unisex Black UK 6, EU 39
