Recently searched

    Honeywell Safety Starter Yellow S1P Unisex Black, Yellow Composite Toe Capped Safety Shoes, UK 6, EU 39

    Subtotal (1 pair)**

    $164.89

    (exc. GST)

    $181.38

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 31/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$164.89

    **price indicative

    RS Stock No.:
    276-0833
    Mfr. Part No.:
    6250126-39
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Starter Yellow S1P

    Gender

    Unisex

    Shoe Size EU

    39

    Shoe Size UK

    6

    Shoe Size US

    7

    Colour

    Black, Yellow

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Safety Rating EN ISO 20345

    S1P

    Slip Resistance Rating

    SRC

    Midsole Type

    Composite

    Upper Material

    Textile, TPU

    Related links