Honeywell Safety SPRINTER Unisex Blue, Grey Composite Toe Capped Safety Trainers, EU 40
- RS Stock No.:
- 274-4182
- Mfr. Part No.:
- 6250119-40
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$136.40
(exc. GST)
$150.04
(inc. GST)
- RS Stock No.:
- 274-4182
- Mfr. Part No.:
- 6250119-40
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | SPRINTER | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Colour | Blue, Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | No | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series SPRINTER | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Colour Blue, Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static No | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Low Cut Lace Up SPRINTER Blue S1
Meet Honeywell Agile footwear, an all-new range inspired by sports footwear, designed to combine style and performance on the pitch. These shoes are designed to meet the demands of an active lifestyle, providing comfort, flexibility and lightness to allow you to move quickly and easily.
The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.
Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.
Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.
The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.
Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.
Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.
Related links
- Honeywell Safety SPRINTER Unisex Blue EU 47
- Honeywell Safety SPRINTER Unisex Blue EU 42
- Honeywell Safety SPRINTER Unisex Blue EU 38
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 40
- Honeywell Safety Sprinter Unisex Grey UK 7, EU 41
- Honeywell Safety Sprinter Unisex Grey UK 6, EU 39
- Honeywell Safety Sprinter Unisex Yellow UK 11, EU 46
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 43

