Honeywell Safety Sprinter Unisex Yellow, Grey Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 274-4179
- Mfr. Part No.:
- 6250118-46
- Brand:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$151.14
(exc. GST)
$166.25
(inc. GST)
- RS Stock No.:
- 274-4179
- Mfr. Part No.:
- 6250118-46
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Trainer | |
| Series | Sprinter | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Yellow, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Abrasion Resistant | |
| Size JP/CN | 47 | |
| Additional Safety Features | ESD | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Trainer | ||
Series Sprinter | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Yellow, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Abrasion Resistant | ||
Size JP/CN 47 | ||
Additional Safety Features ESD | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Low Cut Lace Up SPRINTER Yellow
Meet Honeywell Agile footwear, an all-new range inspired by sports footwear, designed to combine style and performance on the pitch. These shoes are designed to meet the demands of an active lifestyle, providing comfort, flexibility and lightness to allow you to move quickly and easily.
The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.
Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.
Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.
- RS Stock No. 2759720
- Mfr. Part No. 9GAL120046
Each
$127.23
- RS Stock No. 2744181
- Mfr. Part No. 6250119-39
1 Pair
$198.10
- RS Stock No. 2756133
- Mfr. Part No. ADAPTOR AFAF203 46
1 Pair
$183.46
- RS Stock No. 2708474
- Mfr. Part No. P725803
1 Pair
$224.01
Related links
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 46
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Safety Shoes EU 45
- Honeywell Safety Sprinter Unisex Black UK 10, EU 44
- Honeywell Safety Sprinter Unisex Black UK 9, EU 43
- Honeywell Safety Sprinter Unisex Grey UK 7, EU 41
- Honeywell Safety Sprinter Unisex Grey UK 6, EU 39
- Honeywell Safety VESTA Unisex Black UK 11, EU 46













